Cart

T73YE203KT20

VISHAY

T73YE 20K 10% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT20KTCE
Rutronik No.: WER2368
Unit Pack: 50
MOQ: 1000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3952 $
395.20 $

Prices

1,000 0.3952 $
2,000 0.3772 $

Parameter

Resistor value
20K Ω
Res.tolerance
10 %
Power rating
0.5 W
Turns
SINGLE
Length
7 mm
Width
6.6 mm
Height
4.7 mm
Max.oper.volt.
100 V
Leadfree Defin.
RoHS-conform
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
TUBE
Technology
CERMET
Spec.features
SEALED
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?