Cart

T73XX503KT20

VISHAY

T73XX 50K 10% LIN 0,5W
Supplier: Vishay
Matchcode: TSTT50KSCE
Rutronik No.: WER2628
Unit Pack: 50
MOQ: 50
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.43 $
21.50 $

Prices

50 0.43 $
1,000 0.4121 $
2,000 0.4013 $

Parameter

Resistor value
50K Ω
Res.tolerance
10 %
Power rating
0.5 W
Kind of adjust
SIDE
Turns
SINGLE
Length
7.00 mm
Width
6.6 mm
Height
4.7 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
300 V
Leadfree Defin.
RoHS-conform
Pitch width
2.54 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
2.54 mm
Max.oper.temp.
125 °C
Package
THT
Range of adjust
270 °
Automotive
NO
Packaging
TUBE
Technology
CERMET
Spec.features
SEALED
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?