Cart

T63YB104KT20

VISHAY

T63YB 100K 10% LIN 0,25W
Supplier: Vishay
Matchcode: TSTT100KSCE
Rutronik No.: WER2669
Unit Pack: 50
MOQ: 500
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.58 $
790.00 $

Parameter

Resistor value
100K Ω
Res.tolerance
10 %
Power rating
0.25 W
Kind of adjust
TOP
Turns
MULTI
Length
6.8 mm
Width
5 mm
Height
6.8 mm
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Pitch width
2.54 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
4 mm
Max.oper.temp.
155 °C
Package
THT
Automotive
NO
Packaging
TUBE
Technology
CERMET
Customs Tariff No.
85334010000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?