Cart

T55D107M010C0055

VISHAY T55D107M010C0055

image shown is a representation only

VISHAY

TC 100uF 10V 20% Case D 55mOhm
Supplier: Vishay
Matchcode: TC100U10VDPOLY
Rutronik No.: KTA7772
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.5381 $
269.05 $

Prices

500 0.5381 $
1,000 0.4843 $
1,500 0.4798 $
2,000 0.4753 $
2,500 0.4664 $

Parameter

C(N)
100µ F
U(N)
10 V
Case code
D
ESR
0.055 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
100 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Japan
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?