- Home
- Tantalum Capacitors
- VISHAY Tantalum Capacitors
image shown is a representation only

TC 22uF 10V 20% Case B 70mOhm
Supplier:
VISHAY
Matchcode:
TC22U10VBPOLY
Rutronik No.:
KTA7767
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
- C(N)
-
22µ F
- U(N)
-
10 V
- Case code
-
B
- ESR
-
0.07 Ohm
- Tolerance
-
20 %
- Automotive
-
NO
- Leakage current
-
22 µA
- T(A)min
-
-55 °C
- T(A)max
-
105 °C
- EIA code
-
3528
- Dissip.factor
-
0.1
- ESR at frequen.
-
100 kHz
- ESR at temp.
-
25 °C
- Dielectric
-
POLYMER
- Length
-
3.5 mm
- Width
-
2.8 mm
- Height
-
1.9 mm
- Style
-
CHIP
- Packaging
-
REEL BLI
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TC 22uF 10V 20% Case T 70mOhm
Packaging:
REEL BLI
TC 22uF 10V 20% Case B 300mOhm
Packaging:
REEL BLI
TC 22uF 25V 20% Case B 150mOhm
Packaging:
REEL BLI
TC 22uF 20V 20% Case B 90mOhm
Packaging:
REEL BLI
TC 22uF 10V 20% Case A 80mOhm
Packaging:
REEL BLI
Best Choice
TC 22uF 6,3V 20% B 70mOhm Auto
Packaging:
REEL BLI
TC 22uF 25V 20% Case B 100mOhm
Packaging:
REEL BLI
TC 22uF 25V 20% Case B 100mOhm
Packaging:
REEL BLI
TC 22uF 20V 20% Case B 150mOhm
Packaging:
REEL BLI
TC 22uF 2,5V 20% Case A...
Packaging:
REEL BLI
Previous
Next