Cart

T18222KT10

VISHAY

T18 2K2 10% LIN 0,75W
Supplier: Vishay
Matchcode: TSTT2,2KSCE
Rutronik No.: WER2354
Unit Pack: 25
MOQ: 1000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8883 $
888.30 $

Prices

1,000 0.8883 $
2,000 0.8479 $

Parameter

Resistor value
2,2K Ω
Res.tolerance
10 %
Power rating
0.75 W
Kind of adjust
SIDE
Turns
15
Length
19 mm
Width
4.8 mm
Height
11.7 mm
Max.oper.volt.
400 V
Leadfree Defin.
RoHS-conform
Pitch width
2.54 mm
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Pitch length
5.3 mm
Max.oper.temp.
125 °C
Package
THT
Automotive
NO
Packaging
TUBE
Technology
CERMET
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Mexico
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?