Cart

T18103KT10

VISHAY

T18 10K 10% LIN 0,75W
Supplier: Vishay
Matchcode: TSTT10KSCE
Rutronik No.: WSPT3242
Unit Pack: 25
MOQ: 1000
package: THT
Packaging: TUBE
On request
0.9109 $
910.90 $

Parameter

Resistor value
10K Ω
Res.tolerance
10 %
Power rating
0.75 W
Kind of adjust
SIDE
Turns
18
Length
19 mm
Width
4.7 mm
Height
6.4 mm
Install.pos.
HORIZONTAL
Max.oper.volt.
250 V
Leadfree Defin.
10
Pitch width
12.8 mm
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Temp.coeff.
100 ppm
Pitch length
2.54 mm
Package
THT
Automotive
NO
Packaging
TUBE
Technology
CERMET
Spec.features
IP67
ECCN
EAR99
Customs Tariff No.
85334010000
Country
Mexico
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?