Cart

T1610P-SD-F

VISHAY T1610P-SD-F

image shown is a representation only

VISHAY

PHOTODIODE CHIP 560NM 120°C WAF
Supplier: Vishay
Matchcode: T1610P-SD-F
Rutronik No.: IR6667
Unit Pack: 3500
MOQ: 3500
package: CHIP
Packaging: WAFFLEPACK
On request
On request
On request

Parameter

Type
PHOTODIODE
Max.sensivity
430 nm
Sens.range min
560 nm
Sens.range max.
1100 nm
Rise/Fall time
100 ns
Package
CHIP
SMD/THT
SMD
Detection angle
120 °
Packaging
WAFFLEPACK
Automotive
NO
Forward V/Vceo
1 V
Reverse V/Veco
60 V
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?