Cart

SUP75P03-07-E3

VISHAY SUP75P03-07-E3

image shown is a representation only

VISHAY

P-CH -30V 75A 7mOhm TO220AB
Supplier: Vishay
Matchcode: SUP75P03-07-E3
Rutronik No.: TMOSP8518
Unit Pack: 50
MOQ: 50
package: TO220AB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/14/2019
2.56 $
128.00 $

Prices

50 2.56 $
500 2.52 $
1,000 2.47 $
1,500 2.44 $
2,000 2.39 $

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-75 A
RDS(on)at 10V
7 mOhm
Package
TO220AB
Q(g)
160 nC
P(tot)
187 W
R(thJC)
0.8 K/W
Logic level
YES
Automotive
NO
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?