Cart

SUD45P03-09-GE3

VISHAY SUD45P03-09-GE3

image shown is a representation only

VISHAY

P-CH -30V -45A 8,7mOhm TO252
Supplier: Vishay
Matchcode: SUD45P03-09-GE3
Rutronik No.: TMOS1648
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 03/14/2019
0.6464 $
1,292.80 $

Prices

2,000 0.6464 $
4,000 0.6359 $
6,000 0.6254 $
8,000 0.6149 $
10,000 0.6044 $

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
45 A
RDS(on)at 10V
8.7 mOhm
Package
DPAK
Q(g)
60 nC
P(tot)
41.7 W
R(thJC)
3 K/W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?