Cart

SUD40N08-16-E3

VISHAY SUD40N08-16-E3

image shown is a representation only

VISHAY

N-CH 80V 40A 160mOhm TO252-3
Supplier: Vishay
Matchcode: SUD40N08-16-E3
Rutronik No.: TMOSP6500
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
2,880.00 $

Prices

2,000 1.44 $
4,000 1.39 $
6,000 1.34 $

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
16 mOhm
Package
DPAK
Q(g)
60 nC
P(tot)
100 W
R(thJC)
1.1 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?