Cart

SUD19P06-60-GE3

VISHAY SUD19P06-60-GE3

image shown is a representation only

VISHAY

P-CH 60V 19A 60mOhm TO252-3
Supplier: Vishay
Matchcode: SUD19P06-60-GE3
Rutronik No.: TMOSP10709
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.4526 $
905.20 $

Prices

2,000 0.4526 $
4,000 0.4453 $
6,000 0.438 $
8,000 0.4306 $
10,000 0.4232 $

Parameter

Configuartion
P-CH
V(DS)
-60 V
I(D)at Tc=25°C
-19 A
RDS(on)at 10V
60 mOhm
Package
DPAK
Q(g)
40 nC
P(tot)
38.5 W
R(thJC)
3.25 K/W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?