Cart

SSC53L-E3/57T

VISHAY SSC53L-E3/57T

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 5A 30V SMC
Supplier: Vishay
Matchcode: SSC53L
Rutronik No.: DSKYS5351
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
0.5198 $
883.66 $

Prices

1,700 0.5198 $
3,400 0.4947 $
5,100 0.4472 $
6,800 0.4108 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.38 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
175 A
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?