Cart

SS5P3HM3_A/H

VISHAY SS5P3HM3_A/H

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 5A 30V SMPC
Supplier: Vishay
Matchcode: SS5P3HM3
Rutronik No.: DSKY5025
Unit Pack: 1500
MOQ: 1500
package: SMPC
Packaging: REEL
On request
0.2775 $
416.25 $

Prices

1,500 0.2775 $
3,000 0.2656 $
4,500 0.2597 $
7,500 0.2458 $
10,500 0.2339 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.42 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
AEC-Q(101)
Package
SMPC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?