Cart

SS5P10HM3_A/I

VISHAY SS5P10HM3_A/I

image shown is a representation only

VISHAY

SCHOTTKY 5A 100V 0.83V TO-277A
Supplier: Vishay
Matchcode: SS5P10HM3
Rutronik No.: DSKY4921
Unit Pack: 6500
MOQ: 6500
package: SMP
Packaging: REEL
In Stock
0.4161 $
2,704.65 $

Prices

6,500 0.4161 $
13,000 0.387 $
19,500 0.3329 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.83 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
AEC-Q(101)
Package
SMP
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?