Cart

SS3P6L-M3/86A

VISHAY SS3P6L-M3/86A

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 3A 60V SMPC
Supplier: Vishay
Matchcode: SS3P6L
Rutronik No.: DSKYS5238
Unit Pack: 1500
MOQ: 1500
package: SMPC
Packaging: REEL
On request
0.3414 $
512.10 $

Prices

1,500 0.3414 $
3,000 0.3175 $
4,500 0.3021 $
6,000 0.2731 $
7,500 0.2509 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.478 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
SMPC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?