Cart

SS3P4L-M3/86A

VISHAY SS3P4L-M3/86A

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 3A 40V SMPC
Supplier: Vishay
Matchcode: SS3P4L-M3
Rutronik No.: DSKYS5236
Unit Pack: 1500
MOQ: 1500
package: SMPC
Packaging: REEL
On request
0.2366 $
354.90 $

Prices

1,500 0.2366 $
3,000 0.2117 $
4,500 0.201 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.335 V
Mounting
SMT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
SMPC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?