Cart

SS3H9-E3/57T

VISHAY SS3H9-E3/57T

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 3A 90V SMC
Supplier: Vishay
Matchcode: SS3H9
Rutronik No.: DSKYS5355
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.28 $
476.00 $

Prices

1,700 0.28 $
2,550 0.2302 $
4,250 0.2219 $

Parameter

V(RRM)
90 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.65 V
I(FSM)
100 A
Mounting
SMT
Technology
High-Barri
T(j) max
175 °C
Automotive
NO
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?