Cart

SS2H9-E3/5BT

VISHAY SS2H9-E3/5BT

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 2A 90V SMB
Supplier: Vishay
Matchcode: SS2H9-E3
Rutronik No.: DSKY4947
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
On request
0.2073 $
663.36 $

Prices

3,200 0.2073 $
6,400 0.1984 $
9,600 0.194 $
12,800 0.1836 $
16,000 0.1747 $

Parameter

V(RRM)
90 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.65 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?