Cart

SS2H10HE3/52T

VISHAY

SCHOTTKY-DIODE AU 2A 100V SMB
Supplier: Vishay
Matchcode: SS2H10 HE3 AUTOMOTIVE
Rutronik No.: DSKYS5348
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2016
0.2285 $
685.50 $
Obsolete article with this quantity is not orderable.

Parameter

Configuration
SINGLE
V(RRM)
100 V
I(F)per diode
2 A
Package
SMB
Automotive
AEC-Q(101)
Technology
Schottky
T(j) max
175 °C
V(F)
0.65 V
I(FSM)
75 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?