Cart

SS1H9-E3/61T

VISHAY SS1H9-E3/61T

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 1A 90V SMA
Supplier: Vishay
Matchcode: SS1H9-E3
Rutronik No.: DSKYS5298
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
On request
0.1503 $
541.08 $

Prices

3,600 0.1503 $
7,200 0.1469 $
10,800 0.1391 $
14,400 0.1324 $

Parameter

V(RRM)
90 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.62 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
50 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?