Cart

SS1F4-M3/H

VISHAY SS1F4-M3/H

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 1A 40V SMF
Supplier: Vishay
Matchcode: SS1F4
Rutronik No.: DSKYS6060
Unit Pack: 3000
MOQ: 15000
package: SMF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.066 $
990.00 $

SCHOTTKY-DIODE 1A 40V SMF Description

FEATURES
• Low profile package
• Ideal for automated placement
• Low forward voltage drop, low power losses
• Low leakage current
• Meets MSL level 1, per J-STD-020, LF maximum peak
of 260 °C
• Wave and reflow solderable
• AEC-Q101 qualified available
- Automotive ordering code: base P/NHM3


Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.37 V
I(FSM)
40 A
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
Automotive
NO
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?