Cart

SS10P5-M3/86A

VISHAY SS10P5-M3/86A

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 10A 50V SMPC
Supplier: Vishay
Matchcode: SS10P5-M3
Rutronik No.: DSKY4821
Unit Pack: 1500
MOQ: 1500
package: SMPC
Packaging: REEL
On request
0.4265 $
639.75 $

Prices

1,500 0.4265 $
3,000 0.4082 $
4,500 0.3991 $
6,000 0.3777 $
7,500 0.3595 $

Parameter

V(RRM)
50 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
280 A
Automotive
NO
Package
SMPC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?