SQM90142E_GE3

image shown is a representation only
Supplier: Vishay
Matchcode: SQM90142E_GE3
Rutronik No.: TMOS2241
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
Parameter
- Configuartion
- DUAL N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 95 A
- RDS(on)at 10V
- 12.7 mOhm
- Package
- D2PAK
- Q(g)
- 55 nC
- P(tot)
- 375 W
- R(thJC)
- 0.4 K/W
- Automotive
- AEC-Q(101)
- Technology
- Siliconix
- Mounting
- SMD
- Fast bodydiode
- YES
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 32 weeks