Cart

SQM120P04-04L_GE3

VISHAY SQM120P04-04L_GE3

image shown is a representation only

VISHAY

P-CH 40V 120A 4mOhm TO263-3
Supplier: Vishay
Matchcode: SQM120P04-04L_GE3
Rutronik No.: TMOSP12801
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.87 $
1,496.00 $

Prices

800 1.87 $
1,600 1.81 $
2,400 1.77 $

Parameter

Configuartion
P-CH
V(DS)
-40 V
I(D)at Tc=25°C
-120 A
RDS(on)at 10V
4 mOhm
Package
TO263
Q(g)
330 nC
P(tot)
375 W
R(thJC)
0.4 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?