Cart

SQJ968EP-T1_GE3

VISHAY

2N-CH 60V 18A 33,6mOhm SO-8L
Supplier: Vishay
Matchcode: SQJ968EP-T1_GE3
Rutronik No.: TMOS1159
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5059 $
1,517.70 $

Prices

3,000 0.5059 $
6,000 0.4978 $
12,000 0.4813 $
15,000 0.473 $
18,000 0.4607 $

Parameter

Configuartion
N+N-CH
V(DS)
60 V
I(D)at Tc=25°C
18 A
RDS(on)at 10V
33.6 mOhm
Package
PPAKSO-8L
Q(g)
12.3 nC
P(tot)
25 W
R(thJC)
6 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?