Cart

SQJ459EP-T1_GE3

VISHAY

P-CH -60V -52A 18mOhm PPSO-8L
Supplier: Vishay
Matchcode: SQJ459EP-T1_GE3
Rutronik No.: TMOS1820
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6348 $
1,904.40 $

Prices

3,000 0.6348 $
6,000 0.6129 $
9,000 0.5911 $

Parameter

Configuartion
P-CH
V(DS)
-60 V
I(D)at Tc=25°C
-52 A
RDS(on)at 10V
18 mOhm
Package
PPAKSO-8L
Q(g)
73 nC
P(tot)
83 W
R(thJC)
1.8 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?