SQJ431AEP-T1_GE3
SQJ431AEP-T1_GE3
Description:
P-CH -200V -9,4A 305mOhm SO-8L
Supplier:
VISHAY
Matchcode:
SQJ431AEP-T1_GE3
Rutronik No.:
TMOS2384
Unit Pack:
3000
MOQ:
3000
package:
PPAK SO-8L
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 9,4 A
- RDS(on)at 10V
- 305 mOhm
- Q(g)
- 55 nC
- R(thJC)
- 2,2 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- PPAK SO-8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 26 weeks