Cart

SQ7415AEN-T1-GE3

VISHAY

P-CH 60V 16A 65mOhm PwrPAK
Supplier: Vishay
Matchcode: SQ7415AEN-T1-GE3
Rutronik No.: TMOSP10695
Unit Pack: 3000
MOQ: 3000
package: PPAK1212-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2015
0.5164 $
1,549.20 $

Prices

3,000 0.5164 $
6,000 0.508 $
12,000 0.4912 $
15,000 0.4828 $
18,000 0.47 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
-60 V
I(D)at Tc=25°C
-16 A
RDS(on)at 10V
65 mOhm
Package
PPAK1212-8
Q(g)
38 nC
P(tot)
53 W
R(thJC)
2.8 K/W
Logic level
YES
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?