Cart

SQ4917EY-T1_GE3

VISHAY SQ4917EY-T1_GE3

image shown is a representation only

VISHAY

Dual P-Ch 60V 8A 48mOhm SO-8
Supplier: Vishay
Matchcode: SQ4917EY-T1_GE3
Rutronik No.: TMOSP12892
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.71 $
1,775.00 $

Parameter

Configuartion
Dual P-CH
V(DS)
60 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
48 mOhm
Package
SO-8
Q(g)
43.4 nC
P(tot)
5 W
Logic level
YES
Automotive
AEC-Q(101)
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?