Cart

SMP18A-M3/84A

VISHAY SMP18A-M3/84A

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 18V SMP
Supplier: Vishay
Matchcode: SMP18A
Rutronik No.: DTRL10270
Unit Pack: 3000
MOQ: 3000
package: SMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.141 $
423.00 $

Prices

3,000 0.141 $
6,000 0.1234 $

Parameter

Package
SMP
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
21 V
Automotive
NO
Clamping voltag
29.2 V
Stand-off V Vwm
18 V
Serie
SMP
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?