Cart

SMM02040D1001DB300

VISHAY

MM0204 1,00K 0,5% 0,25W TK25
Supplier: Vishay
Matchcode: MM02041,00K0,5%
Rutronik No.: WME8063
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1186 $
355.80 $

Prices

3,000 0.1186 $
30,000 0.1107 $
60,000 0.1028 $

Parameter

Resitor value
1K Ω
Package
0204
Res.tolerance
0.5 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?