Cart

SMM02040B1000JB300

VISHAY

MM0204 100R 5% 0,25W TK100
Supplier: Vishay
Matchcode: MM0204100R5%
Rutronik No.: WME9868
Unit Pack: 3000
MOQ: 12000
package: 0204
Packaging: REEL
On request
0.0307 $
368.40 $

Parameter

Resitor value
100 Ω
Package
0204
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?