Cart

SML4751A-E3/61

VISHAY SML4751A-E3/61

image shown is a representation only

VISHAY

Z-DIODE 1,0W 30V 5% SMA
Supplier: Vishay
Matchcode: SML4751A-E3
Rutronik No.: DZ11438
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
On request
0.19 $
342.00 $

Prices

1,800 0.19 $
3,600 0.1768 $
5,400 0.1682 $
7,200 0.1521 $
10,800 0.1397 $

Parameter

U(Z)
30 V
P(tot)
1 W
Tolerance
5 %
I(Z)
8.5 mA
Package
SMA
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?