Cart

SML4742A-E3/61

VISHAY SML4742A-E3/61

image shown is a representation only

VISHAY

Z-DIODE 1,0W 12V 5% SMA
Supplier: Vishay
Matchcode: SML4742A
Rutronik No.: DZ1313
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1457 $
262.26 $

Prices

1,800 0.1457 $
3,600 0.1304 $
7,200 0.1216 $

Parameter

U(Z)
12 V
P(tot)
1 W
Tolerance
5 %
I(Z)
21 mA
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?