Cart

SML4739A-E3/5A

VISHAY SML4739A-E3/5A

image shown is a representation only

VISHAY

Z-DIODE 1,0W 9,1V 5% SMA
Supplier: Vishay
Matchcode: SML4739A
Rutronik No.: DZ8903
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1247 $
935.25 $

Prices

7,500 0.1247 $
15,000 0.109 $

Parameter

U(Z)
9.1 V
P(tot)
1 W
Tolerance
5 %
I(Z)
28 mA
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?