Cart

SMF17A-HM3-18

VISHAY SMF17A-HM3-18

image shown is a representation only

VISHAY

TRANSIL UNI 0,2KW 20V SMF
Supplier: Vishay
Matchcode: SMF17A - BEBRO
Rutronik No.: DTRL11766
Unit Pack: 10000
MOQ: 10000
package: SMF
Packaging: REEL
In Stock
0.1339 $
1,339.00 $

Prices

10,000 0.1339 $
20,000 0.1281 $
30,000 0.1185 $

Parameter

Package
SMF
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
20 V
Automotive
AEC-Q(101)
Clamping voltag
27.6 V
Stand-off V Vwm
17 V
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?