Cart

SMF10A-E3-08

VISHAY SMF10A-E3-08

image shown is a representation only

VISHAY

TRANSIL UNI 0,2KW 12V SMF
Supplier: Vishay
Matchcode: SMF10A
Rutronik No.: DTRL9951
Unit Pack: 3000
MOQ: 3000
package: SMF
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0728 $
218.40 $

Prices

3,000 0.0728 $
6,000 0.07 $
9,000 0.066 $

Parameter

Package
SMF
PowerDissipati
0.2 kW
Application
UNIDIRECTI
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
17 V
Stand-off V Vwm
10 V
Serie
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?