SMDY1222MY5UDR
SMDY1222MY5UDR
Description:
KF 2,2nF 7658 X1/Y1-760/500Vac
Supplier:
VISHAY
Matchcode:
KF2,2N7658X1Y1K4000VAC
Rutronik No.:
KKS5836
Unit Pack:
500
MOQ:
5000
package:
7658
Packaging:
REEL BLI
- C(N)
- 2,2n F
- V(N)
- 500 V
- Case size
- 7658
- Dielectric
- Y5U
- Style
- SMD
- Tolerance
- 20%
- Automotive
- NO
- Packaging
- REEL BLI
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- X760 Y500V
- Test voltage
- 4000 V
- X,Y - class
- X1Y1
- Length
- 19.2 mm
- Diameter/width
- 14.6 mm
- Height
- 4 mm
- Tape type
- 13 inch
- Tape width
- 32 mm
- Tape pitch
- 20 mm
- RoHS Status
- RoHS-conform
- Package
- 7658
- Bendingstrength
- negligible mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- Supplier Lead time
- 34 weeks