SMCJ60A-E3/57T
SMCJ60A-E3/57T
Description:
TVS-DIODE UNI 1,5KW 73.3V SMC
Supplier:
VISHAY
Matchcode:
SMCJ60A-E3/57T
Rutronik No.:
DTRL15194
Unit Pack:
850
MOQ:
1700
package:
SMC
Packaging:
REEL
- Package
- SMC
- PowerDissipati
- 1.5 kW
- Breakdown-V(BR)
- 73.7 V
- Automotive
- NO
- Clamping voltag
- 96.8 V
- Stand-off V Vwm
- 60 V
- Serie
- SMCJ
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks