Cart

SMCJ6.0CA-E3/57T

VISHAY SMCJ6.0CA-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 7V SMC
Supplier: Vishay
Matchcode: SMCJ6.0CA
Rutronik No.: DTRL7494
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
Best Choice
In Stock
0.3311 $
281.44 $

Prices

850 0.3311 $
1,700 0.3079 $
3,400 0.293 $
5,100 0.2649 $
6,800 0.2433 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7 V
Automotive
NO
Clamping voltag
10.3 V
Stand-off V Vwm
6 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?