Cart

SMCJ48A-E3/57T

VISHAY SMCJ48A-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE UNI 1,5KW 56V SMC
Supplier: Vishay
Matchcode: SMCJ48A
Rutronik No.: DTRL7288
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
Soon available
0.2912 $
247.52 $

Prices

850 0.2912 $
1,700 0.2708 $
3,400 0.2577 $
5,100 0.233 $
6,800 0.2141 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
56 V
Automotive
NO
Clamping voltag
77.4 V
Stand-off V Vwm
48 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?