Cart

SMCJ36CAHE3/57T

VISHAY SMCJ36CAHE3/57T

image shown is a representation only

VISHAY

TRANSIL BI 1,5KW 42V SMC Auto
Supplier: Vishay
Matchcode: SMCJ36CAHE3
Rutronik No.: DTRL10471
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3741 $
635.97 $

Prices

1,700 0.3741 $
5,100 0.3292 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
42 V
Automotive
AEC-Q(101)
Clamping voltag
53.3 V
Stand-off V Vwm
36 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?