Cart

SMCJ26CA-E3/57T

VISHAY SMCJ26CA-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 30V SMC
Supplier: Vishay
Matchcode: SMCJ26CA
Rutronik No.: DTRL7390
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
Best Choice
In Stock
0.2367 $
201.20 $

Prices

850 0.2367 $
1,700 0.2283 $
3,400 0.2029 $

TVS-DIODE BI 1,5KW 30V SMC Description

Features

• Low profile package
• Ideal for automated placement
• Glass passivated chip junction
• Available in uni-directional and bi-directional
• Excellent clamping capability
• Very fast response time
• Low incremental surge resistance
• Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
42.1 V
Stand-off V Vwm
26 V
Serie
SMCJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?