Cart

SMCJ10CA-E3/57T

VISHAY SMCJ10CA-E3/57T

image shown is a representation only

VISHAY

TVS-DIODE BI 1,5KW 12V SMC
Supplier: Vishay
Matchcode: SMCJ10CA
Rutronik No.: DTRL9649
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
0.1638 $
278.46 $

Prices

1,700 0.1638 $
3,400 0.1601 $
5,100 0.1515 $
6,800 0.1442 $

Parameter

Package
SMC
PowerDissipati
1.5 kW
Application
BIDIRECTIO
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
17 V
Stand-off V Vwm
10 V
Serie
SMCJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?