Cart

SMC5K20AHM3/H

VISHAY SMC5K20AHM3/H

image shown is a representation only

VISHAY

TVS-DI. UNI 5KW 23V SMC AECQ
Supplier: Vishay
Matchcode: SMC5K20AHM3
Rutronik No.: DTRL11150
Unit Pack: 850
MOQ: 1700
package: SMC
Packaging: REEL
On request
1.40 $
2,380.00 $

Prices

1,700 1.40 $
3,400 1.21 $
5,100 1.0282 $

Parameter

Package
SMC
PowerDissipati
5 kW
Application
UNIDIRECTI
Breakdown-V(BR)
23 V
Automotive
AEC-Q(101)
Clamping voltag
32.4 V
Stand-off V Vwm
20 V
Serie
SMC5K
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
53 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?