Cart

SMBZ5938B-E3/5B

VISHAY SMBZ5938B-E3/5B

image shown is a representation only

VISHAY

Z-DIODE 3,0W 36V 5% SMBJ
Supplier: Vishay
Matchcode: SMBZ5938B
Rutronik No.: DZ11117
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1759 $
562.88 $

Prices

3,200 0.1759 $
12,800 0.1597 $

Parameter

U(Z)
36 V
P(tot)
3 W
Tolerance
5 %
I(Z)
0.25 mA
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?