Cart

SMBJ54CAHE3/5B

VISHAY SMBJ54CAHE3/5B

image shown is a representation only

VISHAY

TVS-DI. BI 0,6KW 63V SMB AECQ
Supplier: Vishay
Matchcode: SMBJ54CAHE3
Rutronik No.: DTRL10437
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
In Stock
0.4559 $
1,458.88 $

Prices

3,200 0.4559 $
6,400 0.424 $
9,600 0.4035 $
12,800 0.3351 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
63 V
Automotive
AEC-Q(101)
Clamping voltag
87.1 V
Stand-off V Vwm
54 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?