Cart

SMBJ40AHE3/5B

VISHAY SMBJ40AHE3/5B

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 47V SMB
Supplier: Vishay
Matchcode: SMBJ40AHE3
Rutronik No.: DTRL10113
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2928 $
936.96 $

Prices

3,200 0.2928 $
6,400 0.2563 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
47 V
Automotive
AEC-Q(101)
Clamping voltag
64.5 V
Stand-off V Vwm
44.4 V
Serie
SMBJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?