Cart

SMBJ30D-M3/H

VISHAY SMBJ30D-M3/H

image shown is a representation only

VISHAY

TVS-DIO. UNI 0,6KW 35V 3.5% SMB
Supplier: Vishay
Matchcode: SMBJ30A 3.5%
Rutronik No.: DTRL10988
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
In Stock
0.108 $
81.00 $

Prices

750 0.108 $
1,500 0.1004 $
3,000 0.0955 $
5,250 0.0863 $
7,500 0.0793 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
35 V
Automotive
NO
Clamping voltag
47.7 V
Stand-off V Vwm
30 V
Serie
SMBJxxD
Tolerance
3.5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?